DeWALT Millington Black Composite Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 184-9257Brand: DeWALTManufacturers Part No.: MILLINGTON 8
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dewalt

Series

Millington

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Rigger Boot

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane, Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

₹ 19,840.17

₹ 19,840.17 1 Pair (Exc. GST)

₹ 22,220.99

₹ 22,220.99 1 Pair (inc. GST)

DeWALT Millington Black Composite Toe Capped Men's Safety Boots, UK 8, EU 42
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 19,840.17

₹ 19,840.17 1 Pair (Exc. GST)

₹ 22,220.99

₹ 22,220.99 1 Pair (inc. GST)

DeWALT Millington Black Composite Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

Millington

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Rigger Boot

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane, Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China