Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

DeWALT DW03050 Laser Measure, 50m Range, ±1 in Accuracy

RS Stock No.: 793-2597Brand: DeWALTManufacturers Part No.: DW03050
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Dewalt

Accuracy

±1 in

Measurement Range

50m

Imperial or Metric

Imperial

Laser Class

Class 2

Power Source

Battery

Model Number p

DW03050

Model Number (p)

DW03050

Country of Origin

Hungary

Product details

Laser Distance Meter

Professional laser distance meter with a 2-line backlight display which helps improve screen visibility.

• Automatic area and volume calculations
• 2-Line backlit display
• 50 meter capability

Stock information temporarily unavailable.

₹ 23,841.28

₹ 23,841.28 Each (Exc. GST)

₹ 28,132.71

₹ 28,132.71 Each (inc. GST)

DeWALT DW03050 Laser Measure, 50m Range, ±1 in Accuracy
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,841.28

₹ 23,841.28 Each (Exc. GST)

₹ 28,132.71

₹ 28,132.71 Each (inc. GST)

DeWALT DW03050 Laser Measure, 50m Range, ±1 in Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Accuracy

±1 in

Measurement Range

50m

Imperial or Metric

Imperial

Laser Class

Class 2

Power Source

Battery

Model Number p

DW03050

Model Number (p)

DW03050

Country of Origin

Hungary

Product details

Laser Distance Meter

Professional laser distance meter with a 2-line backlight display which helps improve screen visibility.

• Automatic area and volume calculations
• 2-Line backlit display
• 50 meter capability