DeWalt cordless percussion drill,24V
Technical Document
Specifications
Brand
DewaltCorded/Cordless
Cordless
Battery Type
NiCd
Battery Capacity
2Ah
Chuck Size
13mm
Chuck Type
Keyless
Number of Batteries
1
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
65 mm
Drilling Capacity Metal
13 mm
Battery Charge Time
1h
Model Number
DW006K-GB
Stock information temporarily unavailable.
P.O.A.
DeWalt cordless percussion drill,24V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
DeWalt cordless percussion drill,24V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltCorded/Cordless
Cordless
Battery Type
NiCd
Battery Capacity
2Ah
Chuck Size
13mm
Chuck Type
Keyless
Number of Batteries
1
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
65 mm
Drilling Capacity Metal
13 mm
Battery Charge Time
1h
Model Number
DW006K-GB