DeWALT 6-Piece Wood Drill Bit Set for Wood, 32mm Max, 13mm Min

RS Stock No.: 215-796Brand: DeWALTManufacturers Part No.: DT90238-QZ
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dewalt

Set Type

Drill Bit Set

Drilling Application

Wood

Drill Bit Type

Wood Drill Bit

Number of Pieces

6

Minimum Size

13mm

Maximum Size

32mm

Country of Origin

China

Stock information temporarily unavailable.

₹ 6,966.00

₹ 6,966.00 1 Set (Exc. GST)

₹ 8,219.88

₹ 8,219.88 1 Set (inc. GST)

DeWALT 6-Piece Wood Drill Bit Set for Wood, 32mm Max, 13mm Min
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,966.00

₹ 6,966.00 1 Set (Exc. GST)

₹ 8,219.88

₹ 8,219.88 1 Set (inc. GST)

DeWALT 6-Piece Wood Drill Bit Set for Wood, 32mm Max, 13mm Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Set Type

Drill Bit Set

Drilling Application

Wood

Drill Bit Type

Wood Drill Bit

Number of Pieces

6

Minimum Size

13mm

Maximum Size

32mm

Country of Origin

China