DeWALT DCS310N 10.8V Cordless Reciprocating Saw, 14mm stroke, 2700spm

RS Stock No.: 793-2617Brand: DeWALTManufacturers Part No.: DCS310N-XJ
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Maximum Speed

2700rpm

Model Number

DCS310N

Voltage Rating

10.8V

Battery Type

Body Only

Stroke Length

14mm

Country of Origin

China

Product details

10.8V Mini Reciprocating Saw

Professional reciprocating saw designed for efficiency.

3-position pivoting handle.
Ergononic handle.
Keyless blade clamp.

DeWalt Drills

Stock information temporarily unavailable.

P.O.A.

DeWALT DCS310N 10.8V Cordless Reciprocating Saw, 14mm stroke, 2700spm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

DeWALT DCS310N 10.8V Cordless Reciprocating Saw, 14mm stroke, 2700spm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Maximum Speed

2700rpm

Model Number

DCS310N

Voltage Rating

10.8V

Battery Type

Body Only

Stroke Length

14mm

Country of Origin

China

Product details

10.8V Mini Reciprocating Saw

Professional reciprocating saw designed for efficiency.

3-position pivoting handle.
Ergononic handle.
Keyless blade clamp.

DeWalt Drills