DeWALT DCG418NT-XJ 54V XR FLEXVOLT 125mm Cordless Angle Grinder

RS Stock No.: 261-0055Brand: DeWALTManufacturers Part No.: DCG418NT-XJ
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Corded/Cordless

Cordless

Voltage Rating

54V

Brushed/Brushless Motor

Brushless

Model Number

DCG418NT-XJ 54V XR FLEXVOLT

Country of Origin

China

Stock information temporarily unavailable.

₹ 54,187.74

₹ 54,187.74 Each (Exc. GST)

₹ 63,941.53

₹ 63,941.53 Each (inc. GST)

DeWALT DCG418NT-XJ 54V XR FLEXVOLT 125mm Cordless Angle Grinder
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 54,187.74

₹ 54,187.74 Each (Exc. GST)

₹ 63,941.53

₹ 63,941.53 Each (inc. GST)

DeWALT DCG418NT-XJ 54V XR FLEXVOLT 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Corded/Cordless

Cordless

Voltage Rating

54V

Brushed/Brushless Motor

Brushless

Model Number

DCG418NT-XJ 54V XR FLEXVOLT

Country of Origin

China