DeWALT DCF622N 18V Electric Screwdriver

RS Stock No.: 136-2990Brand: DeWALTManufacturers Part No.: DCF622N-XJ
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

Dewalt

Electric Screwdriver Type

Electric Screwdriver

Speed

2000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Model Number

DCF622N

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Country of Origin

China

Product details

18V XR Brushless SDS Drill Driver

The DeWALT DCF622P2 Lithium-ion Brushless self-drilling screwdriver, ideal for quick fitting jobs such as metal roofing and assembly projects. The Powerful high-torque brushless motor enhances the performance and durability of the power tool. Delivering up to 2000 rpm and drive screws of up to 6.15 mm diameter. The DCF622P2 is powerful but lightweight and compact tool, with a robust and durable design, making it ideal for onsite work and DIY enthusiasts. It also has a handy repeat screw action setting, making it efficient and effective. Featuring a trigger lock, LED work light and angled belt clip.

Features and Benefits

• XR Li-ion lightweight design
• High-torque 2000 rpm brushless motor
• Versa-clutch feature allows you to use a repeatable screw setting
• Trigger lock control
• LED work light

Compatible Battery and Charger

18V XR 5.0Ah Battery Pack - RS Stock no: 826-8030

DeWalt Drills

You may be interested in
Stock information temporarily unavailable.

₹ 44,298.26

₹ 44,298.26 Each (Exc. GST)

₹ 52,271.95

₹ 52,271.95 Each (inc. GST)

DeWALT DCF622N 18V Electric Screwdriver
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 44,298.26

₹ 44,298.26 Each (Exc. GST)

₹ 52,271.95

₹ 52,271.95 Each (inc. GST)

DeWALT DCF622N 18V Electric Screwdriver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Electric Screwdriver Type

Electric Screwdriver

Speed

2000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Model Number

DCF622N

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Country of Origin

China

Product details

18V XR Brushless SDS Drill Driver

The DeWALT DCF622P2 Lithium-ion Brushless self-drilling screwdriver, ideal for quick fitting jobs such as metal roofing and assembly projects. The Powerful high-torque brushless motor enhances the performance and durability of the power tool. Delivering up to 2000 rpm and drive screws of up to 6.15 mm diameter. The DCF622P2 is powerful but lightweight and compact tool, with a robust and durable design, making it ideal for onsite work and DIY enthusiasts. It also has a handy repeat screw action setting, making it efficient and effective. Featuring a trigger lock, LED work light and angled belt clip.

Features and Benefits

• XR Li-ion lightweight design
• High-torque 2000 rpm brushless motor
• Versa-clutch feature allows you to use a repeatable screw setting
• Trigger lock control
• LED work light

Compatible Battery and Charger

18V XR 5.0Ah Battery Pack - RS Stock no: 826-8030

DeWalt Drills

You may be interested in