Technical Document
Specifications
Brand
DewaltDrill Type
SDS Drill
Chuck Type
SDS Plus
Hammer Action
Yes
Weight
2.9kg
Speed
0 → 1150rpm
Wattage
800W
Plug Type
Type E - French
Drilling Capacity Masonry
26 mm
Drilling Capacity Metal
13 mm
Model Number
D25124K
Drilling Capacity Wood
30 mm
Country of Origin
Czech Republic
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDrill Type
SDS Drill
Chuck Type
SDS Plus
Hammer Action
Yes
Weight
2.9kg
Speed
0 → 1150rpm
Wattage
800W
Plug Type
Type E - French
Drilling Capacity Masonry
26 mm
Drilling Capacity Metal
13 mm
Model Number
D25124K
Drilling Capacity Wood
30 mm
Country of Origin
Czech Republic