Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Deutsch, DTM Automotive Connector Socket Grey 12 Way, Crimp Termination DTM04-12PA

RS Stock No.: 724-2286Brand: DeutschManufacturers Part No.: DTM04-12PA
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

12

Type

Automotive Connector

Gender

Female

Number Of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Grey

Termination Method

Crimp

Height

20.22mm

Width

40.01mm

Housing Material

Thermoplastic

Depth

43.69mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Contact Plating

Nickel

Country of Origin

Mexico

Product details

DTM Series Receptacles

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No.724-2273 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2276 is a 3 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2270 is a 4 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2289 is a 6 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2282 is a 8 way wire to wire Receptacle Housing for Male Terminals with End Cap
• Stock No.724-2295 is a 12 way wire to wire Receptacle Housing for Male Terminals (Black)
• Stock No.724-2286 is a 12 way wire to wire Receptacle Housing for Male Terminals (Grey)
• Stock No.915-6569 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.915-6578 is a 4 way wire to wire Receptacle Housing for Male Terminals

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Stock information temporarily unavailable.

₹ 399.50

₹ 399.50 Each (Exc. GST)

₹ 471.41

₹ 471.41 Each (inc. GST)

Deutsch, DTM Automotive Connector Socket Grey 12 Way, Crimp Termination DTM04-12PA
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 399.50

₹ 399.50 Each (Exc. GST)

₹ 471.41

₹ 471.41 Each (inc. GST)

Deutsch, DTM Automotive Connector Socket Grey 12 Way, Crimp Termination DTM04-12PA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

12

Type

Automotive Connector

Gender

Female

Number Of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Grey

Termination Method

Crimp

Height

20.22mm

Width

40.01mm

Housing Material

Thermoplastic

Depth

43.69mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Contact Plating

Nickel

Country of Origin

Mexico

Product details

DTM Series Receptacles

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No.724-2273 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2276 is a 3 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2270 is a 4 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2289 is a 6 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2282 is a 8 way wire to wire Receptacle Housing for Male Terminals with End Cap
• Stock No.724-2295 is a 12 way wire to wire Receptacle Housing for Male Terminals (Black)
• Stock No.724-2286 is a 12 way wire to wire Receptacle Housing for Male Terminals (Grey)
• Stock No.915-6569 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.915-6578 is a 4 way wire to wire Receptacle Housing for Male Terminals

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.