Technical Document
Specifications
Brand
DeutschType
Receptacle
Material
Plastic
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-28.88°C
Maximum Operating Temperature
+100°C
Series
DT2P
Country of Origin
United States
Product details
DT Series Connector Protective Boots
From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
₹ 580.30
₹ 116.06 Each (In a Bag of 5) (Exc. GST)
₹ 684.75
₹ 136.951 Each (In a Bag of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 580.30
₹ 116.06 Each (In a Bag of 5) (Exc. GST)
₹ 684.75
₹ 136.951 Each (In a Bag of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeutschType
Receptacle
Material
Plastic
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-28.88°C
Maximum Operating Temperature
+100°C
Series
DT2P
Country of Origin
United States
Product details
DT Series Connector Protective Boots
From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.