Deutsch, L017Size 24 Straight Conduit Adaptor With Strain Relief, For Use With HDP20 Series

RS Stock No.: 425-648Brand: DeutschManufacturers Part No.: 2428-010-2405
brand-logo

Technical Document

Specifications

Brand

Deutsch

For Use With

HDP20 Series

Shell Size

24

Body Orientation

Straight

Housing Material

Thermoplastic

IP Rating

IP67

Strain Relief

Yes

Series

L017

Country of Origin

Germany

Product details

HDP Conduit Adaptors

From Deustch, this robust plastic adaptor is for use with HDP20 connector range.

HDP20 Range

A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.

Stock information temporarily unavailable.

₹ 272.27

₹ 272.27 Each (Exc. GST)

₹ 321.28

₹ 321.28 Each (inc. GST)

Deutsch, L017Size 24 Straight Conduit Adaptor With Strain Relief, For Use With HDP20 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 272.27

₹ 272.27 Each (Exc. GST)

₹ 321.28

₹ 321.28 Each (inc. GST)

Deutsch, L017Size 24 Straight Conduit Adaptor With Strain Relief, For Use With HDP20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deutsch

For Use With

HDP20 Series

Shell Size

24

Body Orientation

Straight

Housing Material

Thermoplastic

IP Rating

IP67

Strain Relief

Yes

Series

L017

Country of Origin

Germany

Product details

HDP Conduit Adaptors

From Deustch, this robust plastic adaptor is for use with HDP20 connector range.

HDP20 Range

A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.