Technical Document
Specifications
Brand
DetaSupported Lamp Type
GLS
Base
B22
Lamp Size
T2
Mount Type
Ceiling
Material
Urea
Fixing Method
Ceiling
Wattage
100 W
Wiring Points
4
Length
250 mm
Width
89 mm
Wiring Type
Ceiling Rose
Country of Origin
China
Product details
Ceiling Rose and Pendant Drop
Part of the Deta Ceiling Accessories range. This new Pendant has an additional cover that clips in place, shielding any live wires and making it safe when decorating, as the outer cover simply screws on, hiding any untidy paintwork. The Lamp Holder is T2 rated and the Ceiling Rose has 3 terminals. This Deta Pendant has a 10 year guarantee.
Standards
BS EN 60598-1, BS EN 60598 2-1, BS 67
Deta Ceiling Accessories
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DetaSupported Lamp Type
GLS
Base
B22
Lamp Size
T2
Mount Type
Ceiling
Material
Urea
Fixing Method
Ceiling
Wattage
100 W
Wiring Points
4
Length
250 mm
Width
89 mm
Wiring Type
Ceiling Rose
Country of Origin
China
Product details
Ceiling Rose and Pendant Drop
Part of the Deta Ceiling Accessories range. This new Pendant has an additional cover that clips in place, shielding any live wires and making it safe when decorating, as the outer cover simply screws on, hiding any untidy paintwork. The Lamp Holder is T2 rated and the Ceiling Rose has 3 terminals. This Deta Pendant has a 10 year guarantee.
Standards
BS EN 60598-1, BS EN 60598 2-1, BS 67