Desco 203mm(W)x

RS Stock No.: 871-5249Brand: DescoManufacturers Part No.: 13336
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

Desco

Colour

Silver

Width

203mm

Quantity Per Package

100

Closure Type

Heat Seal

Country of Origin

United States

Product details

Statshield™ ESD Moisture Barrier Bags

Menda's moisture barrier bags have a buried metal layer that won't scratch off and provides superior durability. With greater than 10 lbs puncture resistance, the bags will reliably protect most components. These bags have greater than 40% light transmission which allows for identification of bag contents. Static dissipative properties are built into the bags, which won't wear off and are not humidity-dependent.

Statshield™ bags are designed for use with SMD tape & reel, JEDEC trays and shipping tube packaging. Moisture barrier bags also guarantee ESD and EMI/RFI protection.

The bags have excellent vacuum retention
Heat sealable
Meets packaging requirement of EN 61340-5-1
Use label to close shielding bags and seal ESD protective packaging
Printed with ESD protective symbol and lot code information
Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)

You may be interested in
RS PRO Static Shielding Bag 203mm(W)x 305mm(L)
₹ 7,225.731 Bag of 100 (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Desco 203mm(W)x
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Desco 203mm(W)x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Static Shielding Bag 203mm(W)x 305mm(L)
₹ 7,225.731 Bag of 100 (Exc. GST)

Technical Document

Specifications

Brand

Desco

Colour

Silver

Width

203mm

Quantity Per Package

100

Closure Type

Heat Seal

Country of Origin

United States

Product details

Statshield™ ESD Moisture Barrier Bags

Menda's moisture barrier bags have a buried metal layer that won't scratch off and provides superior durability. With greater than 10 lbs puncture resistance, the bags will reliably protect most components. These bags have greater than 40% light transmission which allows for identification of bag contents. Static dissipative properties are built into the bags, which won't wear off and are not humidity-dependent.

Statshield™ bags are designed for use with SMD tape & reel, JEDEC trays and shipping tube packaging. Moisture barrier bags also guarantee ESD and EMI/RFI protection.

The bags have excellent vacuum retention
Heat sealable
Meets packaging requirement of EN 61340-5-1
Use label to close shielding bags and seal ESD protective packaging
Printed with ESD protective symbol and lot code information
Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)

You may be interested in
RS PRO Static Shielding Bag 203mm(W)x 305mm(L)
₹ 7,225.731 Bag of 100 (Exc. GST)