Technical Document
Specifications
Brand
Desco EuropeProbe Type
Needle Point
Material
Stainless Steel
Dissipative
No
Conductive
Yes
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Stainless Steel Probe Kit
Probe Kit of four stainless steel tools with pouch
Ergonomic hex handle
Non-magnetic, conductive
Supplied with
Kit-Content:
1x Straight needle point
1x Hook needle point
1x Angle needle point
1x Curved needle point
1x Pouch
ESD Production Tools
₹ 4,186.39
₹ 4,186.39 1 Kit (Exc. GST)
₹ 4,939.94
₹ 4,939.94 1 Kit (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,186.39
₹ 4,186.39 1 Kit (Exc. GST)
₹ 4,939.94
₹ 4,939.94 1 Kit (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 4,186.39 |
10 - 19 | ₹ 4,019.17 |
20+ | ₹ 3,893.02 |
Technical Document
Specifications
Brand
Desco EuropeProbe Type
Needle Point
Material
Stainless Steel
Dissipative
No
Conductive
Yes
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Stainless Steel Probe Kit
Probe Kit of four stainless steel tools with pouch
Ergonomic hex handle
Non-magnetic, conductive
Supplied with
Kit-Content:
1x Straight needle point
1x Hook needle point
1x Angle needle point
1x Curved needle point
1x Pouch