ESD Continuous Monitor 24 V dc, 100 → 240V ac

RS Stock No.: 168-5578Brand: Desco EuropeManufacturers Part No.: 19243
brand-logo
View all in Continuous Monitors

Technical Document

Specifications

Terminal Type

10 mm Jack, 10 mm Snap, Snap

Supply Voltage

24 V dc, 100 → 240V ac

Number of Operators

1

Height

23mm

Length

70mm

Number of Worksurfaces

1

Width

53mm

EOS Detection

Yes

Country of Origin

United States

Stock information temporarily unavailable.

₹ 25,201.65

₹ 25,201.65 Each (Exc. GST)

₹ 29,737.95

₹ 29,737.95 Each (inc. GST)

ESD Continuous Monitor 24 V dc, 100 → 240V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 25,201.65

₹ 25,201.65 Each (Exc. GST)

₹ 29,737.95

₹ 29,737.95 Each (inc. GST)

ESD Continuous Monitor 24 V dc, 100 → 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminal Type

10 mm Jack, 10 mm Snap, Snap

Supply Voltage

24 V dc, 100 → 240V ac

Number of Operators

1

Height

23mm

Length

70mm

Number of Worksurfaces

1

Width

53mm

EOS Detection

Yes

Country of Origin

United States