Technical Document
Specifications
Brand
DeltronNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Brass
Pole Format
5P
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Series Number
650
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
₹ 371.97
₹ 371.97 Each (Exc. GST)
₹ 438.92
₹ 438.92 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 371.97
₹ 371.97 Each (Exc. GST)
₹ 438.92
₹ 438.92 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeltronNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Brass
Pole Format
5P
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Series Number
650
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom