Technical Document
Specifications
Brand
DeltronNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Locking Ring
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Pole Format
8P
Housing Material
Zinc Alloy
Series Number
592
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
United Kingdom
₹ 303.18
₹ 303.18 Each (Exc. GST)
₹ 357.75
₹ 357.75 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 303.18
₹ 303.18 Each (Exc. GST)
₹ 357.75
₹ 357.75 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 303.18 |
5 - 9 | ₹ 295.20 |
10 - 24 | ₹ 287.63 |
25 - 49 | ₹ 283.99 |
50+ | ₹ 280.44 |
Technical Document
Specifications
Brand
DeltronNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Locking Ring
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Pole Format
8P
Housing Material
Zinc Alloy
Series Number
592
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
United Kingdom