Technical Document
Specifications
Brand
Delta PlusSeries
COSMOS
Gender
Women
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black, Grey, Purple
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Perforation, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Slip Resistance Rating
SRC
Upper Material
Fabric
Anti-Slip
Yes
Shoe Size JP/CN
24
Country of Origin
China
₹ 6,973.83
₹ 6,973.83 1 Pair (Exc. GST)
₹ 8,229.12
₹ 8,229.12 1 Pair (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,973.83
₹ 6,973.83 1 Pair (Exc. GST)
₹ 8,229.12
₹ 8,229.12 1 Pair (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
COSMOS
Gender
Women
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black, Grey, Purple
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Perforation, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Slip Resistance Rating
SRC
Upper Material
Fabric
Anti-Slip
Yes
Shoe Size JP/CN
24
Country of Origin
China