Delta Plus BRISTOL2 S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47

RS Stock No.: 301-708Brand: Delta PlusManufacturers Part No.: BRIS2S3SNO47
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

BRISTOL2 S3S SR

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China

Stock information temporarily unavailable.

₹ 10,804.57

₹ 10,804.57 1 Pair (Exc. GST)

₹ 12,749.39

₹ 12,749.39 1 Pair (inc. GST)

Delta Plus BRISTOL2 S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,804.57

₹ 10,804.57 1 Pair (Exc. GST)

₹ 12,749.39

₹ 12,749.39 1 Pair (inc. GST)

Delta Plus BRISTOL2 S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

BRISTOL2 S3S SR

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China