Delta Plus 850PAN 's Navy Blue Rain Trousers Breathable, Waterproof, Size XL 38in W

RS Stock No.: 301-644Brand: Delta PlusManufacturers Part No.: 850PANBMXG
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy Blue

Style

Rain Trousers

Size

XL

Waist Size Imperial

38in

Series

850PAN

Material Properties

Breathable, Waterproof

Country of Origin

China

Stock information temporarily unavailable.

₹ 5,328.23

₹ 5,328.23 Each (Exc. GST)

₹ 5,967.62

₹ 5,967.62 Each (inc. GST)

Delta Plus 850PAN 's Navy Blue Rain Trousers Breathable, Waterproof, Size XL 38in W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,328.23

₹ 5,328.23 Each (Exc. GST)

₹ 5,967.62

₹ 5,967.62 Each (inc. GST)

Delta Plus 850PAN 's Navy Blue Rain Trousers Breathable, Waterproof, Size XL 38in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy Blue

Style

Rain Trousers

Size

XL

Waist Size Imperial

38in

Series

850PAN

Material Properties

Breathable, Waterproof

Country of Origin

China