Technical Document
Specifications
Brand
DelphiSeries
Sicma-3
Gender
Female
Contact Plating
Tin
Contact Material
Copper Iron Alloy
Termination Method
Crimp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
France
Product details
Sicma Crimp Terminals
₹ 955.00
₹ 9.55 Each (In a Pack of 100) (Exc. GST)
₹ 1,126.90
₹ 11.269 Each (In a Pack of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 955.00
₹ 9.55 Each (In a Pack of 100) (Exc. GST)
₹ 1,126.90
₹ 11.269 Each (In a Pack of 100) (inc. GST)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | ₹ 9.55 | ₹ 955.00 |
1000 - 2900 | ₹ 9.15 | ₹ 915.00 |
3000 - 7400 | ₹ 8.96 | ₹ 896.00 |
7500 - 14900 | ₹ 8.79 | ₹ 879.00 |
15000+ | ₹ 7.12 | ₹ 712.00 |
Technical Document
Specifications
Brand
DelphiSeries
Sicma-3
Gender
Female
Contact Plating
Tin
Contact Material
Copper Iron Alloy
Termination Method
Crimp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
France
Product details