Dehn, DV Modular Surge Protector 255 V ac Maximum Voltage Rating 100kA Maximum Surge Current Lightning Arrester

RS Stock No.: 768-1716Brand: DehnManufacturers Part No.: DV M TNS 255 FM
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Dehn

Suppressor Type

Lightning Arrester

Maximum Voltage Rating

255 V ac

Mounting Type

DIN Rail

Maximum Surge Current

100kA

Series

DV

Length

90mm

Depth

144mm

Height

66mm

Dimensions

90 x 144 x 66mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

DEHNventil Surge Arresters Type 1/2

Type 1 and 2 prewired spark gap based combined lightning current and surge arresters consisting of a base and plug in modules.

Maximum system availability and reliability due to the RADAX Flow follow current limitation
No tripping of 20amp gL/gG fuses up to short circuit currents of 50kA
Discharge capacity of 100kA with 10/350 microsecond lightning waveform
Capable of protecting terminal equipment
Operating state and fault indication with indicator flag and/or optional remote contact in base
Easy replacement of protection modules requires no tools due to lock in system.
Coordinated with other Dehn Redline products to meet BS7671 amendment 1

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 157,326.00

₹ 157,326.00 Each (Exc. GST)

₹ 185,644.68

₹ 185,644.68 Each (inc. GST)

Dehn, DV Modular Surge Protector 255 V ac Maximum Voltage Rating 100kA Maximum Surge Current Lightning Arrester
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 157,326.00

₹ 157,326.00 Each (Exc. GST)

₹ 185,644.68

₹ 185,644.68 Each (inc. GST)

Dehn, DV Modular Surge Protector 255 V ac Maximum Voltage Rating 100kA Maximum Surge Current Lightning Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Dehn

Suppressor Type

Lightning Arrester

Maximum Voltage Rating

255 V ac

Mounting Type

DIN Rail

Maximum Surge Current

100kA

Series

DV

Length

90mm

Depth

144mm

Height

66mm

Dimensions

90 x 144 x 66mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

DEHNventil Surge Arresters Type 1/2

Type 1 and 2 prewired spark gap based combined lightning current and surge arresters consisting of a base and plug in modules.

Maximum system availability and reliability due to the RADAX Flow follow current limitation
No tripping of 20amp gL/gG fuses up to short circuit currents of 50kA
Discharge capacity of 100kA with 10/350 microsecond lightning waveform
Capable of protecting terminal equipment
Operating state and fault indication with indicator flag and/or optional remote contact in base
Easy replacement of protection modules requires no tools due to lock in system.
Coordinated with other Dehn Redline products to meet BS7671 amendment 1

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more