Dehn, DG Surge Protection Plug 275 V ac, 350 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester

RS Stock No.: 768-1772Brand: DehnManufacturers Part No.: DG MOD 275
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Dehn

Suppressor Type

Surge Arrester Protection Module

Maximum Voltage Rating

275 V ac, 350 V dc

Mounting Type

Plug In

Maximum Surge Current

40kA

Series

DG

Length

45mm

Depth

18mm

Height

51mm

Dimensions

45 x 18 x 51mm

Country of Origin

Germany

Product details

DEHNguard and DEHNrail Replacement Plugin Modules

Spare plugs for Modular Surge Arresters
Energy coordinated with other arresters of the Dehn Redline family
Operating status and fault indictor window
High reliability due to Thermo Dynamic Control monitoring
No tool to replace modules in service

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

₹ 12,531.13

₹ 12,531.13 Each (Exc. GST)

₹ 14,786.73

₹ 14,786.73 Each (inc. GST)

Dehn, DG Surge Protection Plug 275 V ac, 350 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,531.13

₹ 12,531.13 Each (Exc. GST)

₹ 14,786.73

₹ 14,786.73 Each (inc. GST)

Dehn, DG Surge Protection Plug 275 V ac, 350 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 12,531.13
5 - 9₹ 12,029.49
10 - 24₹ 11,403.85
25+₹ 10,401.98

Technical Document

Specifications

Brand

Dehn

Suppressor Type

Surge Arrester Protection Module

Maximum Voltage Rating

275 V ac, 350 V dc

Mounting Type

Plug In

Maximum Surge Current

40kA

Series

DG

Length

45mm

Depth

18mm

Height

51mm

Dimensions

45 x 18 x 51mm

Country of Origin

Germany

Product details

DEHNguard and DEHNrail Replacement Plugin Modules

Spare plugs for Modular Surge Arresters
Energy coordinated with other arresters of the Dehn Redline family
Operating status and fault indictor window
High reliability due to Thermo Dynamic Control monitoring
No tool to replace modules in service

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.