Technical Document
Specifications
Brand
DecelectLAN Category
Cat5
Shield Type
FTP
Orientation
Straight
Length
45mm
Width
45mm
Country of Origin
France
Product details
RJ 45 UTP and FTP sockets with sliding covers
Range of RJ45 sockets with sliding covers. Connection is made via self-stripping contacts.
These sockets are available in UTP and FTP versions, sizes 22.5 x 45 mm and 45 x 45 mm.
Approvals
Category 5
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DecelectLAN Category
Cat5
Shield Type
FTP
Orientation
Straight
Length
45mm
Width
45mm
Country of Origin
France
Product details
RJ 45 UTP and FTP sockets with sliding covers
Range of RJ45 sockets with sliding covers. Connection is made via self-stripping contacts.
These sockets are available in UTP and FTP versions, sizes 22.5 x 45 mm and 45 x 45 mm.
Approvals
Category 5