Dätwyler Cables, 15m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTP, Terminated PVC Sheath

RS Stock No.: 283-7851Brand: Dätwyler CablesManufacturers Part No.: 65362800DY
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6a

Length

15m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Yellow

Distrelec Product Id

12560192

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Dätwyler Cables, 15m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTP, Terminated PVC Sheath
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dätwyler Cables, 15m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6a

Length

15m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Yellow

Distrelec Product Id

12560192

Country of Origin

Czech Republic