Dahréntråd 0.3mm Copper Wire, 29 AWG

RS Stock No.: 288-1959Brand: DahréntrådManufacturers Part No.: DASOL 1X0.30 MM Ø. 1 HG
View all in Copper Wire

Technical Document

Specifications

Cross Sectional Area

0.071 mm²

American Wire Gauge

29 AWG

Outer Diameter

0.3mm

Cable Type

Copper

Distrelec Product Id

15517339

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

Dahréntråd 0.3mm Copper Wire, 29 AWG
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dahréntråd 0.3mm Copper Wire, 29 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.071 mm²

American Wire Gauge

29 AWG

Outer Diameter

0.3mm

Cable Type

Copper

Distrelec Product Id

15517339

Country of Origin

Sweden