D-Link LTE Cat4 Wi-Fi AC1200 Router 4G LTE, 4 Ports

RS Stock No.: 270-3473Brand: D-LinkManufacturers Part No.: DWR-953V2
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

LTE Cat4 Wi-Fi AC1200 Router

Wireless Connectivity

4G LTE, WiFi

Network Speed

150Mbit/s

WiFi Rating

AC1200

WiFi Standard

802.11ac/n/g/b/a

Wireless Data Rate

1200Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

4

WAN Interface

4G LTE, Gigabit Ethernet

Security Protocols

WEP, WPA, WPA2

Dimensions

154 x 122 x 32mm

Weight

275g

Depth

32mm

Width

154mm

Height

122mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

D-Link LTE Cat4 Wi-Fi AC1200 Router 4G LTE, 4 Ports
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

D-Link LTE Cat4 Wi-Fi AC1200 Router 4G LTE, 4 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

LTE Cat4 Wi-Fi AC1200 Router

Wireless Connectivity

4G LTE, WiFi

Network Speed

150Mbit/s

WiFi Rating

AC1200

WiFi Standard

802.11ac/n/g/b/a

Wireless Data Rate

1200Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

4

WAN Interface

4G LTE, Gigabit Ethernet

Security Protocols

WEP, WPA, WPA2

Dimensions

154 x 122 x 32mm

Weight

275g

Depth

32mm

Width

154mm

Height

122mm

Country of Origin

China