Hazardous Product

D-Link 5G Wi-Fi 6 Mobile Hotspot 1 Port Wireless Access Point, 802.11ax, 1600Mbit/s

RS Stock No.: 218-4468Brand: D-LinkManufacturers Part No.: DWR-2101
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

D-Link

Model

5G Wi-Fi 6 Mobile Hotspot

Wireless Technology

802.11ax/ac/n/g/b

Network Speed

1600Mbit/s

WiFi Standard

802.11ax

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1800Mbit/s

Number of LAN Ports

1

Security Protocols

WPA, WPA2, WPA3

Dimensions

119 x 72 x 23.5mm

Weight

235g

Depth

23.5mm

Country of Origin

China

Stock information temporarily unavailable.

₹ 74,179.17

₹ 74,179.17 Each (Exc. GST)

₹ 87,531.42

₹ 87,531.42 Each (inc. GST)

D-Link 5G Wi-Fi 6 Mobile Hotspot 1 Port Wireless Access Point, 802.11ax, 1600Mbit/s
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 74,179.17

₹ 74,179.17 Each (Exc. GST)

₹ 87,531.42

₹ 87,531.42 Each (inc. GST)

D-Link 5G Wi-Fi 6 Mobile Hotspot 1 Port Wireless Access Point, 802.11ax, 1600Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Model

5G Wi-Fi 6 Mobile Hotspot

Wireless Technology

802.11ax/ac/n/g/b

Network Speed

1600Mbit/s

WiFi Standard

802.11ax

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1800Mbit/s

Number of LAN Ports

1

Security Protocols

WPA, WPA2, WPA3

Dimensions

119 x 72 x 23.5mm

Weight

235g

Depth

23.5mm

Country of Origin

China