Technical Document
Specifications
Brand
D-LinkModel
N300 Wi-Fi Range Extender
Wireless Technology
802.11n/g
Network Speed
10/100Mbit/s
WiFi Standard
802.11n
WiFi Band
2.4GHz
Wireless Data Rate
300Mbit/s
Number of LAN Ports
1
Security Protocols
WPA, WPA2
Dimensions
97.9 x 50.7 x 48.7mm
Weight
97g
Distrelec Product Id
30185069
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkModel
N300 Wi-Fi Range Extender
Wireless Technology
802.11n/g
Network Speed
10/100Mbit/s
WiFi Standard
802.11n
WiFi Band
2.4GHz
Wireless Data Rate
300Mbit/s
Number of LAN Ports
1
Security Protocols
WPA, WPA2
Dimensions
97.9 x 50.7 x 48.7mm
Weight
97g
Distrelec Product Id
30185069
Country of Origin
China