Technical Document
Specifications
Memory Size
16kbit
Organisation
2048 x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Width
3.9mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Number of Words
2048
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Minimum Operating Supply Voltage
2.7 V
Country of Origin
Thailand
P.O.A.
Each (In a Pack of 2) (Exc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 2) (Exc. GST)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Memory Size
16kbit
Organisation
2048 x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Width
3.9mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Number of Words
2048
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Minimum Operating Supply Voltage
2.7 V
Country of Origin
Thailand