Curtis Counter, Totaliser, 6 Digit LCD, 12 → 48 V dc

RS Stock No.: 185-6090Brand: CurtisManufacturers Part No.: 703PR001O-1248D
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc

Count Mode

Impulses

Display Type

LCD

Function

Counter, Totaliser

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

PCB Mount

Count Direction

Up

Digit Height

5 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Totalising Counter

PCB mounting solid state totalising counters
Wide voltage range
High shock/vibration resistance. Meets and exceeds requirements of SAE J 1378

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Curtis Counter, Totaliser, 6 Digit LCD, 12 → 48 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Curtis Counter, Totaliser, 6 Digit LCD, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc

Count Mode

Impulses

Display Type

LCD

Function

Counter, Totaliser

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

PCB Mount

Count Direction

Up

Digit Height

5 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Totalising Counter

PCB mounting solid state totalising counters
Wide voltage range
High shock/vibration resistance. Meets and exceeds requirements of SAE J 1378

You may be interested in