CTEK MXT 14 Battery Charger For Lead Acid 24 V 18.8V 14A with EU plug

RS Stock No.: 201-6999Brand: CTEKManufacturers Part No.: MXT 14 EU
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

CTEK

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Output Voltage

18.8V

Charge Current

14A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

442W

Number of Charge Stages

8

Model Number

MXT 14

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

CTEK MXT 14 Battery Charger For Lead Acid 24 V 18.8V 14A with EU plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

CTEK MXT 14 Battery Charger For Lead Acid 24 V 18.8V 14A with EU plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CTEK

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Output Voltage

18.8V

Charge Current

14A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

442W

Number of Charge Stages

8

Model Number

MXT 14

Country of Origin

China