CTEK MXS 5.0 Battery Charger For Lead Acid 12 V 12V 5A with EU plug

RS Stock No.: 793-4092Brand: CTEKManufacturers Part No.: MXS 5.0
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

5A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V ac

Battery Type Charged

Automotive

Batteries Included

No

Number of Charge Stages

8

Model Number

MXS 5.0

Dimensions

168 x 65 x 38mm

Weight

600g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

CTEK MXS 5.0 Battery Charger For Lead Acid 12 V 12V 5A with EU plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

CTEK MXS 5.0 Battery Charger For Lead Acid 12 V 12V 5A with EU plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

5A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V ac

Battery Type Charged

Automotive

Batteries Included

No

Number of Charge Stages

8

Model Number

MXS 5.0

Dimensions

168 x 65 x 38mm

Weight

600g

Country of Origin

China