Crucial 4 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V
RS Stock No.: 174-1847Brand: CrucialManufacturers Part No.: CT4G4DFS824ADistrelec Article No.: 30243858

Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Desktop
Capacity
4 GB
Speed
2400MHz
Memory Class
DDR4
Memory Socket
UDIMM
Module Type
PC4-19200
Pins
288
Voltage
1.2V
CAS Latency
17
P.O.A.
Crucial 4 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Crucial 4 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Desktop
Capacity
4 GB
Speed
2400MHz
Memory Class
DDR4
Memory Socket
UDIMM
Module Type
PC4-19200
Pins
288
Voltage
1.2V
CAS Latency
17