Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Laptop
Capacity
8 GB
Industrial
No
Speed
1333MHz
Memory Class
DDR3
Memory Socket
SODIMM
Voltage
1.35 V, 1.5V
Stock information temporarily unavailable.
P.O.A.
Crucial 8 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.35V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Crucial 8 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.35V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Laptop
Capacity
8 GB
Industrial
No
Speed
1333MHz
Memory Class
DDR3
Memory Socket
SODIMM
Voltage
1.35 V, 1.5V