Technical Document
Specifications
Brand
CrouzetSupply Voltage
12 → 240V ac
Mounting Type
DIN Rail
Time Range
1 → 10 min, 1 → 10 s, 1 → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
12V ac/dc
Depth
60mm
Length
81mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
12 → 240V ac
Mounting Type
DIN Rail
Time Range
1 → 10 min, 1 → 10 s, 1 → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
12V ac/dc
Depth
60mm
Length
81mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C