Technical Document
Specifications
Brand
CrouzetMaximum Load Current
75 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac/dc
Minimum Load Voltage
48 V ac/dc
Switching Type
Zero Cross
Minimum Load Current
5 mA rms
Series
GN
Country of Origin
France
P.O.A.
Each (In a Pack of 24) (Exc. GST)
24
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 24) (Exc. GST)
Stock information temporarily unavailable.
24
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetMaximum Load Current
75 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac/dc
Minimum Load Voltage
48 V ac/dc
Switching Type
Zero Cross
Minimum Load Current
5 mA rms
Series
GN
Country of Origin
France