Technical Document
Specifications
Brand
CrouzetMonitoring Application
Level
Contact Configuration
SPDT
Height
78mm
Length
80mm
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+50°C
Dimensions
80 x 22.5 x 78mm
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetMonitoring Application
Level
Contact Configuration
SPDT
Height
78mm
Length
80mm
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+50°C
Dimensions
80 x 22.5 x 78mm