Crouzet Plunger Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max

RS Stock No.: 204-1384Brand: CrouzetManufacturers Part No.: 83 861 101
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

128.5mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

40mm

Maximum Operating Temperature

+80°C

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

128.5mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

40mm

Maximum Operating Temperature

+80°C