Technical Document
Specifications
Brand
CropicoDecade Box Type
Resistance
Calibrated
UKAS
Resistance Resolution
0.01Ω
Best Maximum Resistance Accuracy
±1%
Best Minimum Resistance Accuracy
±0.05%
Residual Resistance
1Ω
Power Rating
0.33W
Temperature Coefficient
±3 ppm/°C, ±5ppm/°C
Dimensions
80 x 350 x 100mm
Minimum Operating Temperature
-50°C
Height
100mm
Width
350mm
Length
80mm
Weight
600g
Absolute Maximum Resistance Measurement
1kΩ
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
0.01Ω
Country of Origin
United Kingdom
₹ 206,931.12
₹ 206,931.12 Each (Exc. GST)
₹ 244,178.72
₹ 244,178.72 Each (inc. GST)
Calibration type
UKAS Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 206,931.12
₹ 206,931.12 Each (Exc. GST)
₹ 244,178.72
₹ 244,178.72 Each (inc. GST)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CropicoDecade Box Type
Resistance
Calibrated
UKAS
Resistance Resolution
0.01Ω
Best Maximum Resistance Accuracy
±1%
Best Minimum Resistance Accuracy
±0.05%
Residual Resistance
1Ω
Power Rating
0.33W
Temperature Coefficient
±3 ppm/°C, ±5ppm/°C
Dimensions
80 x 350 x 100mm
Minimum Operating Temperature
-50°C
Height
100mm
Width
350mm
Length
80mm
Weight
600g
Absolute Maximum Resistance Measurement
1kΩ
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
0.01Ω
Country of Origin
United Kingdom