Technical Document
Specifications
Brand
CrescentLength
8m
Blade Width
25 mm
Imperial or Metric
Imperial, Metric
Open Case
No
Series
Legacy
Country of Origin
China
P.O.A.
Crescent Legacy 8m Tape Measure, Metric & Imperial
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Crescent Legacy 8m Tape Measure, Metric & Imperial
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrescentLength
8m
Blade Width
25 mm
Imperial or Metric
Imperial, Metric
Open Case
No
Series
Legacy
Country of Origin
China