Technical Document
Specifications
Brand
Cree LEDLED Colours
Green
LED Colour(s)
Green
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
2000mW
Number of Pins
2
Luminous Flux
56.8 lm
Lens Shape
Square
Dominant Wavelength
530 nm
Series
XLamp XP-C
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp XP-C Series LEDs
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-Cs symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
₹ 1,668.05
₹ 333.61 Each (Supplied on a Reel) (Exc. GST)
₹ 1,968.30
₹ 393.66 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,668.05
₹ 333.61 Each (Supplied on a Reel) (Exc. GST)
₹ 1,968.30
₹ 393.66 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cree LEDLED Colours
Green
LED Colour(s)
Green
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
2000mW
Number of Pins
2
Luminous Flux
56.8 lm
Lens Shape
Square
Dominant Wavelength
530 nm
Series
XLamp XP-C
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp XP-C Series LEDs
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-Cs symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available