Hazardous Product

CRC Black 500 ml Can GALVACOLOR 9005 Rust & Corrosion Inhibitor

RS Stock No.: 221-3733Brand: CRCManufacturers Part No.: 20581
brand-logo
View all in Rust Treatments

Technical Document

Specifications

Brand

CRC

Package Size

500 ml

Package Type

Can

Application

Corrosion Protection

Colour

Black

Maximum Operating Temperature

+20°C

Minimum Operating Temperature

+10°C

Trade Name

GALVACOLOR 9005

Country of Origin

Belgium

Stock information temporarily unavailable.

₹ 3,829.18

₹ 3,829.18 Each (Exc. GST)

₹ 4,518.43

₹ 4,518.43 Each (inc. GST)

CRC Black 500 ml Can GALVACOLOR 9005 Rust & Corrosion Inhibitor
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,829.18

₹ 3,829.18 Each (Exc. GST)

₹ 4,518.43

₹ 4,518.43 Each (inc. GST)

CRC Black 500 ml Can GALVACOLOR 9005 Rust & Corrosion Inhibitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₹ 3,829.18
15 - 39₹ 3,660.25
40+₹ 3,555.67

Technical Document

Specifications

Brand

CRC

Package Size

500 ml

Package Type

Can

Application

Corrosion Protection

Colour

Black

Maximum Operating Temperature

+20°C

Minimum Operating Temperature

+10°C

Trade Name

GALVACOLOR 9005

Country of Origin

Belgium