Technical Document
Specifications
Brand
Cranford ControlsSupply Voltage
8 → 35 V dc
IP Rating
IP42
Decibels at 1 Metre
97dB
Current Type
DC
Number Of Tones
4
Housing Colour
White
Mounting Style
Wall Mount
Series
Vara
Base Length
86mm
Base Width
86mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Cranford Controls Vara Series Wall Mount Electronic Sounder, 8 → 35 V dc, 97dB at 1 m, IP42, DC, 4-Tone
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Cranford Controls Vara Series Wall Mount Electronic Sounder, 8 → 35 V dc, 97dB at 1 m, IP42, DC, 4-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cranford ControlsSupply Voltage
8 → 35 V dc
IP Rating
IP42
Decibels at 1 Metre
97dB
Current Type
DC
Number Of Tones
4
Housing Colour
White
Mounting Style
Wall Mount
Series
Vara
Base Length
86mm
Base Width
86mm
Country of Origin
United Kingdom