Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe, UK 7, EU 41

RS Stock No.: 275-9740Brand: CoverguardManufacturers Part No.: 9SHU150041
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

9SHU150

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

₹ 10,648.93

₹ 10,648.93 Each (Exc. GST)

₹ 12,565.74

₹ 12,565.74 Each (inc. GST)

Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe, UK 7, EU 41
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,648.93

₹ 10,648.93 Each (Exc. GST)

₹ 12,565.74

₹ 12,565.74 Each (inc. GST)

Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

9SHU150

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Leather

Country of Origin

China