Coverguard TELICA Denim Trousers Stretchy 42.5 → 45.3in W

RS Stock No.: 149-964Brand: CoverguardManufacturers Part No.: 5TLP4202XL
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Denim

Style

Trousers

Waist Size Imperial

42.5 → 45.3in

Waist Size Metric

108 → 115cm

Material

Cotton, Elastane, Polyester

Series

TELICA

Material Properties

Stretchy

Country of Origin

China

Stock information temporarily unavailable.

₹ 7,911.77

₹ 7,911.77 Each (Exc. GST)

₹ 9,335.89

₹ 9,335.89 Each (inc. GST)

Coverguard TELICA Denim Trousers Stretchy 42.5 → 45.3in W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,911.77

₹ 7,911.77 Each (Exc. GST)

₹ 9,335.89

₹ 9,335.89 Each (inc. GST)

Coverguard TELICA Denim Trousers Stretchy 42.5 → 45.3in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Denim

Style

Trousers

Waist Size Imperial

42.5 → 45.3in

Waist Size Metric

108 → 115cm

Material

Cotton, Elastane, Polyester

Series

TELICA

Material Properties

Stretchy

Country of Origin

China