Cosel Switching Power Supply, PBA600F-36, 36V dc, 18A, 648W, 1 Output, 120 → 350 V dc, 85 → 264 V ac

RS Stock No.: 102-030Brand: CoselManufacturers Part No.: PBA600F-36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

36V dc

Output Current

18A

Power Rating

648W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

221mm

Width

61mm

Depth

120mm

Efficiency

82 %, 84 %

Minimum Temperature

-20°C

Weight

1.6kg

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

PBA Series with Single 50-300W output

The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Features and Benefits:

Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.

Product Applications:

Suitable applications include automated machinery and semiconductor equipment.

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Cosel Switching Power Supply, PBA600F-36, 36V dc, 18A, 648W, 1 Output, 120 → 350 V dc, 85 → 264 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cosel Switching Power Supply, PBA600F-36, 36V dc, 18A, 648W, 1 Output, 120 → 350 V dc, 85 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

36V dc

Output Current

18A

Power Rating

648W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

221mm

Width

61mm

Depth

120mm

Efficiency

82 %, 84 %

Minimum Temperature

-20°C

Weight

1.6kg

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

PBA Series with Single 50-300W output

The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Features and Benefits:

Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.

Product Applications:

Suitable applications include automated machinery and semiconductor equipment.

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more