Cosel Switching Power Supply, PBA30F-24, 24V dc, 1.3A, 31W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 100-923Brand: CoselManufacturers Part No.: PBA30F-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

78mm

Efficiency

78 → 81%

Series

PBA30F

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Cosel Switching Power Supply, PBA30F-24, 24V dc, 1.3A, 31W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cosel Switching Power Supply, PBA30F-24, 24V dc, 1.3A, 31W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

78mm

Efficiency

78 → 81%

Series

PBA30F

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more