Cosel MGF DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 171-5278Brand: CoselManufacturers Part No.: MGFS32405
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGF

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,560.12

₹ 1,560.12 Each (Exc. GST)

₹ 1,840.94

₹ 1,840.94 Each (inc. GST)

Cosel MGF DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,560.12

₹ 1,560.12 Each (Exc. GST)

₹ 1,840.94

₹ 1,840.94 Each (inc. GST)

Cosel MGF DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGF

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more