Technical Document
Specifications
Brand
CoselOutput Voltage
5 V dc, 12 V dc
Output Current
10A
Power Rating
145W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Width
58mm
Depth
108mm
Efficiency
77 %, 79 %
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
700g
Country of Origin
Japan
Product details
LEB Series Switch Mode Power Supplies
The LEB series of switch mode power supplies (SMPS) from Cosel have a rugged PCB type (CEM) construction. With a universal input voltage of 85 V ac to 264 V ac, LEB series SMPS are low profile and highly versatile. LEB series SMPS have no minimum current requirements and feature fully isolated and independent outputs. With a field failure rate of less than 0.012%, LEB switch mode power supplies are high quality and highly reliable.
Features and Benefits:
Power Factor Correction
Optional remote ON/OFF
Harmonic actuator
Overcurrent, overvoltage, thermal and peak current protection
High peak current capability
Standards
UL60950-1, cUL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic actuator complies with IEC61000-3-2
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CoselOutput Voltage
5 V dc, 12 V dc
Output Current
10A
Power Rating
145W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Width
58mm
Depth
108mm
Efficiency
77 %, 79 %
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
700g
Country of Origin
Japan
Product details
LEB Series Switch Mode Power Supplies
The LEB series of switch mode power supplies (SMPS) from Cosel have a rugged PCB type (CEM) construction. With a universal input voltage of 85 V ac to 264 V ac, LEB series SMPS are low profile and highly versatile. LEB series SMPS have no minimum current requirements and feature fully isolated and independent outputs. With a field failure rate of less than 0.012%, LEB switch mode power supplies are high quality and highly reliable.
Features and Benefits:
Power Factor Correction
Optional remote ON/OFF
Harmonic actuator
Overcurrent, overvoltage, thermal and peak current protection
High peak current capability
Standards
UL60950-1, cUL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic actuator complies with IEC61000-3-2